9-281 SW | Bernstein
SPANNFIX-Fuß zum festen Aufschrauben, schwarz
Unit Price (€ / pc.)
125.5331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.53 € *
Price list
Quantity
Price per unit*
1 pcs.
125.5331 €
5 pcs.
113.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ball joint holder, 9-281 SW, Bernstein
The ESD versions have a conductive black surface with a discharge resistance between 10^7 and 10^8 Ohm.
Features
- Quality product 100% Made in Germany, with precision ball joint with quick clamping, infinitely adjustable
- For screwing on, base plate 110 x 72 mm, through holes Ø 9 mm
- Cast aluminum with high-quality powder coating in black matt
- Orientation dimensions approx. 80 x 170 x 75 mm
Technical specifications
Version | Ball joint base | |
ESD protection | Yes | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |