8-390 | Bernstein
PRAKTIK desoldering suction pump Bernstein 8-390
Order No.: 02L6529
EAN: 4250838512022
MPN:
8-390
PRAKTIK
Unit Price (€ / pc.)
11.9000 € *
Available: 4 pcs.
Next delivery: 1 pcs. on 2024-04-26
Available in 5 Days: 483 pcs.
Leadtime: 1 Week **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.4720 €
50 pcs.
9.7580 €
150 pcs.
9.3296 €
500 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering suction pump Praktik 8-390 from Bernstein
Handy device in all-metal housing with exchangeable Teflon tip, high suction power due to 2-fold piston seal.
Colour: gold
Length: 195 mm, Ø 20 mm
Technical specifications
Version | desoldering pump |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84132000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |