7-506 | Bernstein

Rollbandmaß, 2 m

Order No.: 02L6510
EAN: 4250838509251
MPN:
7-506
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 1 pcs.
Available in 5 Days: 383 pcs.
Leadtime: 1 Week **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
3.9746 €
100 pcs.
3.4867 €
250 pcs.
3.3558 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rolling tape measure, 7-506, Bernstein

Features

  • Shockproof plastic housing
  • Length 55 mm
  • Weight 70 g
Technical specifications
Version rolling tape measure
Weight 70 g
Material steel
measurement range 2 m
Logistics
Country of origin CN
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes