7-503 | Bernstein
Zollstock, 1 m (Kunststoff)
Order No.: 02L6509
EAN: 4250838509237
MPN:
7-503
Unit Price (€ / pc.)
6.7830 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-05-03
Available in 5 Days: 176 pcs.
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
5.9738 €
100 pcs.
5.2360 €
250 pcs.
5.0337 €
1000 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding rule, 7-503, Bernstein
Features
- Dimensions folded 130 x 13 mm
- Length 1000 m
- Weight 60 g
Technical specifications
Version | folding rule | |
Weight | 60 g | |
Material | plastic | |
measurement range | 1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |