6-987 L | Bernstein
Screwdriver, T20, TORX, BL 100 mm, L 200 mm, 6-987 L
Order No.: 02L6486
EAN: 4250838508841
MPN:
6-987 L
Unit Price (€ / pc.)
8.8179 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
5 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | T20 | |
Blade length | 100 mm | |
Length | 200 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |