6-820 | Bernstein
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, hexagon
Order No.: 02L6458
EAN: 4250838508094
MPN:
6-820
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | pin wrench kit | |
Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |