6-661 | Bernstein
Screwdriver, T5, TORX, BL 40 mm, L 120 mm, 6-661
Order No.: 02L6426
EAN: 4250838507752
MPN:
6-661
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.5688 €
50 pcs.
6.1285 €
150 pcs.
5.8667 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 6-661, Bernstein
With slim, ergonomically shaped handles made of black conductive plastic, surface resistance 10^6 - 10^9 Ohm, standard: IEC 61340-5-1. The rotating centering head guarantees precision. The matt chrome-plated blade is made of high-quality chrome-molybdenum steel, hardened over its entire length.
Features
- Blade length 40 mm
- Blades Ø 2,5 mm
- Blade T5 (1.37 mm)
- Suitable for screw M 1.6 - 2.0 mm
Technical Data
- Version: TORX
- Length: 120 mm
- ESD protection: no
- Weight: 13 g
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | T5 | |
Blade length | 40 mm | |
Length | 120 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |