5-519 | Bernstein
ESD cutter knife with snap-off blade, BW 18 mm, L 140 mm, 5-519
Order No.: 02L6376
EAN: 4250838516303
MPN:
5-519
ESD
Unit Price (€ / pc.)
10.6624 € *
Available: 2 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 1 Week **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.3891 €
50 pcs.
8.7346 €
150 pcs.
8.3538 €
500 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting knife, 5-519, Bernstein
Suitable for cutting and separating all materials for the ESD workplace. The conductive handle complies with the ESD standard DIN EN 61340-5-1. Material: ABS (plastic) Surface resistance: 10^6 to 10^8 Ohm.
Features
- 18 mm blade strips adjustable and breakable
- Very stable and durable
- Housing made of plastic, ergonomically shaped
- Blades made of special stainless steel
Technical specifications
Version | ESD cutter knife with snap-off blade | |
Weight | 39 g | |
Handle Material | plastic | |
Blade width | 18 mm | |
Length | 140 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82141000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |