5-231 | Bernstein
Schlüsselfeile, 100 mm, flach-stumpf, Holzheft
Order No.: 02L6329
EAN: 4250838506267
MPN:
5-231
Unit Price (€ / pc.)
2.5585 € *
Available: 2 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
3 pcs.
2.3681 €
6 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key file, 5-231, Bernstein
Features
- 24 strokes on 1 cm
- Files in high quality execution
- 100% Made in Germany
- Total length 100 mm
Technical specifications
Version | key file | |
File shape | flat blunt | |
Chop | cut 22 | |
Length | 100 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |