5-161 | Bernstein
Klemmschere, 130 mm, mit gezahnten Greifflächen rostfrei
Order No.: 02L6319
EAN: 4250838506106
MPN:
5-161
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Available in 5 Days: 598 pcs.
Leadtime: 1 Week **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
5 pcs.
16.3149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | clamping scissors | |
Weight | 80 g | |
Length | 130 mm | |
Material | steel | |
Blade length | 25 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | PK |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |