Anti-magnetic | No | |
Version | Mechanic tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 145 mm | |
Material | steel | |
UV-resistant | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available