5-090-0 | Bernstein

ESD tool holder, without tools, (L x W x D) 150 x 75 x 140 mm, 0.4 kg, 5-090-0

Order No.: 02L6310
EAN: 4250838506786
MPN:
5-090-0
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
29.2978 € *
Available: 1 pcs.
Available in 5 Days: 161 pcs.
Leadtime: 1 Week **
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
5 pcs.
27.5485 €
15 pcs.
26.4894 €
50 pcs.
25.3113 €
150 pcs.
24.2641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool holder, 5-090-0, Bernstein

The practical VARIO tronics tool stand is made of sturdy 1.5 mm sheet steel and has a high-quality and dissipative black powder coating. In addition to pliers and tweezers, our handy screwdrivers or optionally round objects with a maximum diameter of 9 mm can also be stored. Blades or tips of the tools can be quickly identified and selected by means of the recess in the lower area. The locking aid at the rear edge additionally helps to keep each tool in position. Small lugs on the top edge of the hanging rail prevent pliers or tweezers from slipping down. The tool holder can be set up as well as hung up. Two holes on the back allow easy mounting on the wall.

Features

  • For storing pliers, tweezers, screwdrivers
  • 8 oblong holes Ø 9 mm
  • 140 mm wide tool holder
  • For standing or hanging (wall mounting Ø 6 mm)
Technical specifications
Version tool holder
Additional parts without tools
Width 75 mm
ESD protection Yes
Weight 0.4 kg
Length 150 mm
Material sheet steel
Depth 140 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes