5-007 | Bernstein
Assembly tweezers, uninsulated, steel, 145 mm, 5-007
Order No.: 02L6267
EAN: 4250838505192
MPN:
5-007
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Available in 5 Days: 61 pcs.
Leadtime: 1 Week **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
8.8417 €
50 pcs.
8.2467 €
150 pcs.
7.8778 €
500 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component tweezers, 5-007, Bernstein
Assembly tweezers for easy insertion and removal of horizontal components of various sizes. Tool steel, corrosion protection by surface treatment.
Technical specifications
Anti-magnetic | No | |
Version | assembly tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 145 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |