4-934 | Bernstein
Interchangeable blade, TW2, FW2, Tri-Wing, BL 120 mm, L 120 mm, 4-934
Order No.: 02L6266
EAN: 4250838505161
MPN:
4-934
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 1 Week **
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
5 pcs.
9.8056 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | TW2, FW2 | |
Blade length | 120 mm | |
Length | 120 mm | |
Peak type | Tri-Wing | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |