4-622 | Bernstein
ESD screwdriver, PH00, Phillips, BL 40 mm, L 120 mm, 4-622
Order No.: 02L6239
EAN: 4250838504911
MPN:
4-622
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 1 Week **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | Yes | |
Size | PH00 | |
Blade length | 40 mm | |
Length | 120 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |