3-945-7 | Bernstein
ESD-snipe nose pliers, L 145 mm, 85 g, 3-945-7
Unit Price (€ / pc.)
35.0574 € *
Available: 5 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
5 pcs.
32.9511 €
15 pcs.
31.6897 €
50 pcs.
30.2855 €
150 pcs.
29.0241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Needle nose plier, 3-945-7, Bernstein
BLACKline pliers are characterized by the dip-insulated slim handles. The highly polished surface and the inlaid trade guarantee a long service life with good care. The very narrow pliers heads are ideal for working on delicate components.
Features
- Slim model
- Head width 12,5 mm
- Jaw length 12.5 mm
- Material quality steel (HRC 54-56)
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 12.5 mm | |
ESD protection | Yes | |
Weight | 85 g | |
Length | 145 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |