3-604-15 | Bernstein

ESD side cutter, 115 mm, 65 g, cut capacity (1.5/1.2 mm/–/–), 3-604-15

Order No.: 02L6170
EAN: 4250838514064
MPN:
3-604-15
CLASSICline
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
29.6667 € *
Available: 2 pcs.
Available in 5 Days: 108 pcs.
Leadtime: 1 Week **
Total Price:
29.67 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6667 €
5 pcs.
26.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version side cutter
ESD protection Yes
Weight 65 g
Length 115 mm
Material steel
Cutting edge with facet
Cutting capacity (medium-hard) 1.2 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection
ESD side cutter, 115 mm, 70 g, cut capacity (1.5/1.2 mm/–/–), 3-602-15
Order No.:
 02L6168
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-602-15
Available: 0 pcs. Available in 5 Days: 37 pcs. Leadtime: 1 Week **
Total Price: 26.24 € *
1 pcs.
26.2395 €
5 pcs.
24.6687 €
15 pcs.
23.7167 €
50 pcs.
22.6695 €
150 pcs.
21.7294 €
1.2 mm
side cutter
115 mm
1.5 mm
70 g
steel
with facet
No
Yes