3-602-15 | Bernstein
ESD side cutter, 115 mm, 70 g, cut capacity (1.5/1.2 mm/–/–), 3-602-15
Order No.: 02L6168
EAN: 4250838514040
MPN:
3-602-15
CLASSICline
Unit Price (€ / pc.)
26.2395 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
5 pcs.
24.6687 €
15 pcs.
23.7167 €
50 pcs.
22.6695 €
150 pcs.
21.7294 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 115 mm | |
Material | steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 1.2 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |