3-0856 | Bernstein
Crimping pliers for non-insulated connector, 1.5-6.0 mm², Bernstein, 3-0856
Order No.: 02L6152
EAN: 4250838503594
MPN:
3-0856
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
5 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Crimping Range (mm²) | 1.5-6.0 mm² | |
Suitable for | non-insulated connector | |
Weight | 290 g | |
Length | 240 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |