1-762 | Bernstein
Ceramic blade, 2.45 mm, hexagon, BL 32 mm, L 32 mm, 1-762
Order No.: 02L6093
EAN: 4250838501071
MPN:
1-762
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
5 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic blade, 1-762, BERNSTEIN
Ceramic blade (bit).
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | 2.45 mm | |
Blade length | 32 mm | |
Length | 32 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |