Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Drive | 3/8 inch | |
Version | socket wrench | |
ESD protection | No | |
Size | 21 mm | |
Length | 45 mm | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82042000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
02L6002
Manufacturer SKU:
16-472 VDE
Order No.:
02L6007
Manufacturer SKU:
16-478 VDE
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available