16-476 VDE | Bernstein
VDE 1/2 inch extension, L 125 mm, 16-476 VDE
Drive | 1/2 inch | |
Version | extension | |
ESD protection | No | |
Length | 125 mm | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |