14-693 VDE | Bernstein
VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 214 mm, 14-693 VDE
Order No.: 02L5975
EAN: 4250838509701
MPN:
14-693 VDE
VDE
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
5 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PZ2 | |
Blade length | 100 mm | |
Length | 214 mm | |
Peak type | Pozidriv | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |