14-658 VDE | Bernstein

VDE screwdriver, 8 mm, slotted, BL 175 mm, L 296 mm, 14-658 VDE

Order No.: 02L5968
EAN: 4250838509633
MPN:
14-658 VDE
VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
5 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size 8 mm
Blade length 175 mm
Length 296 mm
Peak type slotted
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection