RMFM025 | XLR Cables

XLR Extension cable 3-pole 2.5 m

Order No.: 82F3037
EAN: 4099891065232
MPN:
RMFM025
default L
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.5910 €

XLR Extension cable, RMFMX100, REAN

Microphone cable 2.5 m, black, PVC, AWG 24, 3-pole.

Features

  • Unique cage type female contact - increases conductivity
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
  • Robust latch locking - provides secure connection
Technical specifications
Connection (1) XLR socket, 3 pole
Connection (2) XLR plug, 3 pole
Colour black
Cable length 2.5 m
contact surface tin-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
XLR Extension cable 3-pole 7.5 m
Order No.:
 82F3040
Manufacturer SKU:
 RMFM075
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.24 € *
5 pcs.
18.2427 €
10 pcs.
16.5886 €
7.5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 5 m
Order No.:
 82F3039
Manufacturer SKU:
 RMFM050
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.73 € *
5 pcs.
14.7322 €
10 pcs.
13.3875 €
5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 10 m
Order No.:
 82F3041
Manufacturer SKU:
 RMFM100
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.10 € *
5 pcs.
21.0987 €
10 pcs.
19.1828 €
10 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 2.5 m
Order No.:
 82F3037
Manufacturer SKU:
 RMFM025
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.59 € *
10 pcs.
10.5910 €
2.5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 30 m
Order No.:
 82F3044
Manufacturer SKU:
 RMFM300
Available: 0 pcs. Leadtime: On Request **
Total Price: 51.27 € *
5 pcs.
51.2652 €
10 pcs.
46.1244 €
30 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 0.5 m
Order No.:
 82F3034
Manufacturer SKU:
 RMFM005
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.79 € *
10 pcs.
7.7945 €
500 mm
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 1 m
Order No.:
 82F3035
Manufacturer SKU:
 RMFM010
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.40 € *
10 pcs.
8.4014 €
1 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 20 m
Order No.:
 82F3043
Manufacturer SKU:
 RMFM200
Available: 0 pcs. Leadtime: On Request **
Total Price: 36.05 € *
5 pcs.
36.0451 €
10 pcs.
32.7607 €
20 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 3 m
Order No.:
 82F3038
Manufacturer SKU:
 RMFM030
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.19 € *
10 pcs.
11.186 €
3 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 15 m
Order No.:
 82F3042
Manufacturer SKU:
 RMFM150
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.80 € *
5 pcs.
28.798 €
10 pcs.
26.180 €
15 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 1.5 m
Order No.:
 82F3036
Manufacturer SKU:
 RMFM015
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.00 € *
10 pcs.
8.9964 €
1.5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole