0148406 | Springs, Split Pins, Spring Pins
Slotted spring pin, DIN 1481/ISO 8752, D 2.5/D entry 2.9, L 14, d2 1.8, s 0.5 mm, spring steel
Order No.: 17H1130
EAN: 4099889506402
MPN:
0148406
Unit Price (€ / pc.)
0.0262 € *
Available: 3,160 pcs.
Leadtime: On Request **
Slotted spring pins/clamping sleeves, DIN 1481/ ISO 8752, type 01.
Made of hardened and tempered spring steel, rolled. The diameter designated as RD is the diameter when released.
Technical attributes (D = rated diameter/RD, length, inner diameter d2, material thickness s): D 2.5/D entry 2.9, L 14, d2 1.8, s 0.5 mm
Technical specifications
Version | clamping pin | |
Length | 14 mm | |
Material | spring steel | |
Standard number | DIN 1481/ISO 8752 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |