0101479 | Springs, Split Pins, Spring Pins
Cotter pin, DIN 94/ISO 1234, dn 2.5, L 8.0, b 5.0, d 2.3/2.1, da 4.6/4.0 mm, galvanized steel
Order No.: 17H1032
EAN: 4099889506365
MPN:
0101479
Unit Price (€ / pc.)
0.0111 € *
Available: 0 pcs.
Leadtime: On Request **
Cotter pins, DIN 94/ISO 1234, type 01.
Made of steel, galvanized, colorless passivated. Rated diameter (dn) equals the hole diameter.
Technical attributes (hole diameter dn, shaft length L, head length b, d min/max, da min/max): dn 2.5, L 8.0, b 5.0, d 2.3/2.1, da 4.6/4.0 mm
Technical specifications
Version | Cotter pin | |
Length | 16 mm | |
Material | steel, galvanized | |
Standard number | DIN 94/ISO 1234 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73182400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |