0101458 | Springs, Split Pins, Spring Pins
Cotter pin, DIN 94/ISO 1234, dn 1.6, L 16, b 3.2, d 1.4/1.3, da 2.8/2.4 mm, galvanized steel
Order No.: 17H1022
EAN: 4099889506358
MPN:
0101458
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: On Request **
Cotter pins, DIN 94/ISO 1234, type 01.
Made of steel, galvanized, colorless passivated. Rated diameter (dn) equals the hole diameter.
Technical attributes (hole diameter dn, shaft length L, head length b, d min/max, da min/max): dn 1.6, L 16, b 3.2, d 1.4/1.3, da 2.8/2.4 mm
Technical specifications
Version | Cotter pin | |
Length | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 94/ISO 1234 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73182400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |