FR0081 | Speaker Cables and Microphone Cables

PVC Microphone cable, coiled, 6 x 0.11 mm², black

Order No.: 87F202
EAN: 4099891268176
MPN:
FR0081
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
11.90 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.90 €

Spiral microphone cables, 4- and 6-pole, type FR00.

With two shielded and two or four unshielded stranded copper wires 0.11 mm² (55 x 0.05 mm), free wire ends

Technical specifications
Core insulation material PVC
Number of cores 6
Version Microphone cable
Outer diameter 18 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 0.11 mm²
Rated voltage 100 V
Test voltage 1 kV
Shielding unshielded
Temperature range (active) 0 °C to 50 °C
Temperature range (unmoved) -40 °C to 65 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes