PURE WÄRMELEITUNG ST 25 NATUR (WEIß) | Sealants, Potting Compounds

Polyurethane cast resin, plain colored (white), PURe Wärmeleitung ST 25/30

default L
default S
Images may differ
Total price
( 46.5885 € * / pck.)
46.59 €
Available: 5 pck.
Quantity
Price per unit*
1 pck.
46.5885 €
5 pck.
42.2569 €
10 pck.
39.8174 €
25 pck.
37.6516 €
*incl. VAT plus shipping costs
Description

Polyurethane cast resin, PURe Wärmeleitung ST 25/30, plain (white)

2-component system, for molding heat-sensitive components, very high thermal conductivity, high viscosity, good flow properties and very good electrical insulation.

Inflammability class: HB

Dielectric strength: 25 kV/mm

Specific forward resistance: 10^15 ohm/cm

Surface resistance: 10^16 ohm

Mixing ratio resin/hardener: 100 : 10

Pot time: 25 to 35 min. Curing time 16 to 30 h

Final hardening: 10 to 14 days

Viscosity (mixed): 4500 to 6500 PAs

Thermal conductivity: 1.5 W/mK

Insulation material class: B

Application temperatures: - 40 to +130 °C

Technical specifications
Version Polyurethan cast resin
Container Can
Colour white
Contents 560 g
Consistency of the Material liquid
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 39095090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H335 May cause respiratory irritation
  • H351 Suspected of causing cancer
  • H373 May cause damage to organs

Precautionary statements:

  • P202 Do not handle until all safety precautions have been read and understood.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P271 Use only outdoors or in a well-ventilated area.
  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P342+P311 If experiencing respiratory symptoms: Call a POISON CENTER/doctor/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH210 Safety data sheet available on request