096557 | Safety Goggles

Safety goggles, uvex Astrospec 2.0

default S
default L

Active

Total price
( 18.8496 € * / pcs.)
18.85 €
Available: 1 pcs.
Quantity
Price per unit*
1 pcs.
18.8496 €
5 pcs.
16.9813 €
10 pcs.
15.2796 €
*incl. VAT plus shipping costs
Description

Safety goggles, type uvex Astrospec 2.0.

- Panorama lens made of polycarbonate

- with integrated side protection for optimum coverage of the area of eyes

- flexible 2K plug-in bows for high wearing comfort

- scratch-proof, resistant against chemicals, with UV protection

Color: blue/light-blue frame, colorless lens.

Technical specifications
Pulley tint gray
UV-resistant Yes
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 90049010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes