U 610/7X | Magnifiers and Accessories

Workshop magnifier with plastic holder, 7 1, 25 mm, 8 g

Order No.: 07L280
EAN: 4099891417819
MPN:
U 610/7X
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Watchmaker's Loupe, 23,5mm, 7x
Order No.: 10L855
Manufacturer: ideal-tek
per pc. 11.9595 € *
*incl. VAT plus shipping costs

Workshop magnifiers with plastic holder, type U 610.

Proven standard design

Lens diameter: 25 mm. Socket: black. Weight: 8.0 g. Magnification factor: 7.

Technical specifications
Version hand magnifier
diameter 25 mm
Suitable for Room lighting
Weight 8 g
Magnification 7
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 10L855

Manufacturer SKU:

 8005-26D

 

Available: 108 pcs. Leadtime: 4 Weeks **
11.96 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €
10 pcs.
10.7814 €
50 pcs.
10.0317 €
100 pcs.
9.6033 €