00212203 | Barthelme
Incandescent bulb, E10, 3 W, 230 V (AC), 2700 K, clear
Order No.: 33G249
EAN: 4099891488345
MPN:
00212203
Unit Price (€ / pc.)
4.1531 € *
Available: 102 pcs.
Leadtime: 1 Week **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.6533 €
100 pcs.
3.2130 €
250 pcs.
3.0940 €
1000 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with E 10 socket.
Rated voltage: 220 to 260 V
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 10.3 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 3 W | |
Rated voltage (AC) | 230 V | |
Rated current | 13 mA | |
Product type | incandescent bulb | |
Socket version | E10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |