00022330 | Barthelme
Glow lamp, BA9s, 1.1 W, 230 V (AC), clear
Order No.: 33G668
EAN: 4099891488949
MPN:
00022330
Discontinued
Unit Price (€ / pc.)
6.5569 € *
Available: 44 pcs.
Leadtime: 1 Week **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7715 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
1000 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glow lamps with series resistor and BA 9s socket, type ZG 233.
Technical specifications
Version | clear | |
Dimmable | No | |
diameter | 10 mm | |
Length | 28 mm | |
Power | 1.1 W | |
Rated voltage (AC) | 230 V | |
Product type | glow lamp | |
Socket version | BA9s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |