SIF 1,50/2,8 WS | Insulated stranded wires
Silicone-switching strand, halogen free, SiF, 1.5 mm², AWG 16, white, outer Ø 2.7 mm
Unit Price (€ / mtr.)
1.0472 € *
Available: 555 mtr.
Leadtime: 18 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0472 €
10 mtr.
0.8687 €
100 mtr.
0.7616 €
500 mtr.
0.6783 €
1000 mtr.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 1.5 mm², outer diameter 2.7 mm,.
Technical specifications
Core insulation material | silicone | |
Outer diameter | 2.7 mm | |
AWG cross-section | AWG 16 | |
Colour | white | |
Halogen free | Yes | |
Cable structure | 30 x 0.25 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Rated voltage | 380 V | |
Test voltage | 2 kV | |
Temperature range (active) | -50 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |