FLRY-B 1,50MM² SCHWARZ/GRÜN | Insulated stranded wires
PVC-automotive cable, FLRY-B, 1.5 mm², AWG 16, black/green, outer Ø 2.4 mm
Unit Price (€ / mtr.)
0.3094 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Automotive wire, FLRY-B 1,50MM² SCHWARZ/GRÜN, N.A.
PVC automotive cable, FLRY-B 1.5 mm², outer-Ø 2.4 mm, black/green.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.4 mm | |
AWG cross-section | AWG 16 | |
Colour | black/green | |
Halogen free | No | |
Cable structure | 30 x 0.26 mm | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Reel with 500 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |