BB 50/1,5M | Assembled Coaxial Cables

Coaxial Cable, BNC plug (straight) to 2 x 4 mm plug, straight, 50 Ω, grommet black, 1.5 m

default S
default L

No longer available from manufacturer

We offer a replacement for this product!
default L
front L
Order No.: 79F362 Manufacturer: Mueller Electric
Total price
( 13.209 € * / pcs.)
13.21 €
Next delivery: 50 pcs. on 2023-04-28
Quantity
Price per unit*
1 pcs.
13.209 €
10 pcs.
12.138 €
50 pcs.
11.424 €
100 pcs.
10.710 €
*incl. VAT plus shipping costs
Description

BNC connecting cables, type BB 50.

With one BNC connector, two stackable 4.0 mm banana plugs, and corresponding cable type.

Type: BB 50/1.5m, 1.5 m

Technical specifications
Connection (1) BNC plug (straight)
Connection (2) 2 x 4 mm plug, straight
Cable protection bushing colour black
Impedance 50 Ω
Cable length 1.5 m
Show similar products (0)
Logistics
Country of origin TW
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Coaxial cable BNC male to 2x4 mm male, 1.5 m
Order No.:
 79F362
Manufacturer:
 Mueller Electric
Manufacturer SKU
 BU-5020-B-59-0
1 pcs.
13.209 €
10 pcs.
12.138 €
50 pcs.
11.424 €
100 pcs.
10.710 €
13.21 € *
Next delivery: 50 pcs. on 2023-04-28
*incl. VAT plus shipping costs
Variations
1 item in 2 variations
Item description
Price list
Total
Connection (2)
Cable length
Impedance
Connection (1)
Cable protection bushing colour
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
2 x 4 mm plug, straight
1.5 m
50 Ω
BNC plug (straight)
black
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
2 x 4 mm plug, straight
1 m
50 Ω
BNC plug (straight)
black
*incl. VAT plus shipping costs