B75BM/2,0M GRÜN | Assembled Coaxial Cables

Coaxial Cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59B/U, grommet green, 2 m

default S
default L

No longer in assortment

Total price
( 5.6763 € * / pcs.)
5.68 €
Available: 43 pcs.
Quantity
Price per unit*
1 pcs.
5.6763 €
*incl. VAT plus shipping costs
Show 4 variants
Description

BNC connecting cables, type B50../B75BM../B93.

With two straight BNC connectors and gold-plated inner conductors to MiL-C-39012 and anti-kink bushings with different colors; Cable type: RG 58 C/U, RG 59 B/U or RG 62 A/U, black.

BNC cables 75 ohm, cable type RG 59 B/U, type B75BM.

Technical attributes (type, color of the anti-kink bushings, length): B75BM/2.0MGN, green, 2.0 m

Technical specifications
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable protection bushing colour green
Impedance 75 Ω
Cable type RG-59B/U
Cable length 2 m
Show similar products (0)
Logistics
Country of origin TW
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Coaxial Cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet green, 2 m
Order No.:
 79F1087
Manufacturer:
 GTK Electronics
Manufacturer SKU
 C-00530-2M
1 pcs.
7.9373 €
7.94 € *
Available: 103 pcs.
*incl. VAT plus shipping costs
Variations
1 item in 4 variations
Item description
Price list
Total
Connection (2)
Cable length
Impedance
Connection (1)
Cable type
Cable protection bushing colour
1 pcs.
5.6763 €
5.68 € *
Available: 43 pcs.
BNC plug (straight)
2 m
75 Ω
BNC plug (straight)
RG-59B/U
green
1 pcs.
12.4474 €
10 pcs.
10.7933 €
50 pcs.
9.3296 €
100 pcs.
8.1753 €
12.45 € *
Available: 16 pcs.
BNC plug (straight)
2 m
50 Ω
BNC plug (straight)
RG-58C/U
yellow
1 pcs.
8.687 €
8.69 € *
Available: 12 pcs.
BNC plug (straight)
5 m
50 Ω
BNC plug (straight)
RG-58C/U
red
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
BNC plug (straight)
2 m
50 Ω
BNC plug (straight)
RG-58C/U
red
*incl. VAT plus shipping costs