No longer available from manufacturer
BNC connecting cables, type B50../B75BM../B93.
With two straight BNC connectors and gold-plated inner conductors to MiL-C-39012 and anti-kink bushings with different colors; Cable type: RG 58 C/U, RG 59 B/U or RG 62 A/U, black.
BNC connecting cables, 50 ohm, cable type RG 58 C/U, type B50.
Technical attributes (type, color of the anti-kink bushings, length): B50/5.0MRT, red, 5.0 m
Connection (1) | BNC plug (straight) | |
Connection (2) | BNC plug (straight) | |
Cable protection bushing colour | red | |
Impedance | 50 Ω | |
Cable type | RG-58C/U | |
Cable length | 5 m |
Country of origin | TW |
Customs tariff number | 85442000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available