RYWCC009 | Adapter Cables
RCA/Phono plug cable 3-pole 0.9 m
Order No.: 82F3072
EAN: 4099891065959
MPN:
RYWCC009
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: On Request **
RCA/Phono plug cable, RYWCC009, REAN
Y-adapter audio cable 0.9 m, black, PVC, 3-pole, AWG 24.
Features
- Valuable and slim design with ergonomic finger groove – space saving and handy
- Rugged all metal housing – reliable and robust
- Heavy duty cable clamp – best strain relief
- 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Connection (1) | 3.5 mm-stereo plug, 3 pole | |
Connection (2) | 2 x RCA plug, 3 pole | |
Colour | black | |
Cable length | 900 mm | |
contact surface | silver-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |