Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 41 mm, 25 mm, -3 %

  • max. Toleranz: 3 %
  • Manufacturer No.: B65621J0630A048 
  • Manufacturer name: EPCOS 
  • AL-Wert: 630 nH
Order No. 83 D 1503
Manufacturer No. B65621J0630A048
B65621J630A48
piece
Total

€ 484.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 500
Price* per piece € 9.6985 € 8.925 € 7.3185
product.detail.add.UNDEFINED
Maß (1) 41 mm
Maß (2) 25 mm
min. Toleranz -3 %
max. Toleranz 3 %
Manufacturer No. B65621J0630A048 
Manufacturer name EPCOS 
AL-Wert 630 nH
The above illustration may deviate
Other versions