P 4135-1 | PeakTech

P 4135-1, 2.2 GHz, 1, 50 V

Order No.: 24K5611
EAN: 4099891461515
MPN:
P 4135-1
4135-1
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
2,633.946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,633.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,633.946 €

Digital Spectrum Analyzer, 4135-1, PeakTech

Spectrum analyzers are used to display the amplitude distribution over a specific frequency range. This spectrum analyzer thus makes the individual spectral components visible with their associated amplitudes, making these devices indispensable for the evaluation and diagnosis of modern, high-frequency electronic systems. Due to their high frequency bandwidth and dynamic range, modern spectrum analyzers are superior to the use of oscilloscopes in many areas of measurement technology and are therefore preferable for the application.

Features

  • 18 cm (7") TFT color display with 800 x 480 pixels
  • Display of the amplitude distribution in the frequency domain
  • VGA output for image display on external display devices
  • Frequency range from 9kHz to 2.2 GHz
Technical specifications
Number of channels 1
Display TFT
Bandwidth 2.2 GHz
Interfaces LAN/USB
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Bandwidth
Number of channels
Interfaces
Display
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bandwidth
Number of channels
Interfaces
Display
P 4130, 1.5 GHz, 1, 50 V
Order No.:
 24K5605
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 4130
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,940.87 € *
1 pcs.
1,940.8662 €
1.5 GHz
1
LAN/USB
TFT
P 4135-1, 2.2 GHz, 1, 50 V
Order No.:
 24K5611
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 4135-1
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,633.95 € *
1 pcs.
2,633.946 €
2.2 GHz
1
LAN/USB
TFT