301650 | Elobau

Oxide magnet for magnetic switch, 50 mm, 25 mm, 15 mm

Order No.: 29G516
EAN: 4099889490275
MPN:
301650
Elobau
default L
front L
Image may differ
Unit Price (€ / pc.)
30.0237 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
30.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0237 €

Oxide magnets for magnetic switches, type Elobau 301650.

Without housing, with mounting hole; Hardness: typical 6.0 to 7.0 Mohs. Temperature coefficient: –0.2 %/K. Operating temperatures: –40 to +250 °C. Suitable for horizontal switches and pipe switches, for example.

Type: 301650, magnet

Technical specifications
Height 15 mm
Length 50 mm
Magnetisation ansiotropic
Remanence 0.365 T
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes