LPS223 | LogiLink
ABS enclosure, (L x W x H) 320 x 210 x 115 mm, gray, IP54, LPS223
Order No.: 10M1678
EAN: 4052792041781
MPN:
LPS223
Unit Price (€ / pc.)
19.6588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
5 pcs.
16.8028 €
10 pcs.
16.4101 €
30 pcs.
15.9103 €
60 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Weatherproof enclosure for outdoor use
Ideal for outdoor use for lighting equipment, transformers and timers.
Features:
- IP54 protection from dust and water splash
- Design to fit the extension power strips, large adapters, transformers and timers
- Product Dimension: 320 x 210 x 115 mm
- Product Weight: 0.88 kg
Technical specifications
Width | 210 mm | |
Colour | gray | |
Height | 115 mm | |
Length | 320 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 39231090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |