GDS-1152A-U | GW Instek

2-channel oscilloscope GDS-1152A-U, 150 MHz, 1 GSa/s, 5.7" TFT, 2.3 ns

Order No.: 20K1071
EAN: 4719692501943
MPN:
GDS-1152A-U
01DS152A10GT
Series: GDS
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
691.39 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
691.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
691.39 €

Oscilloscope, GDS-1152A-U, GW Instek

GW Instek GDS-1152A-U 5.7" LCD Color Display Digital Storage Oscilloscope with USB Port, 150MHz Bandwidth, 2-Channel, 2.3ns Rise Time. The GDS-1000A-U series provide a unique solution. The GDS-1000A-U lineup includes GDS-1152A-U, GDS-1102A-U and GDS-1072A-U three models. Operating at 150, 100 or 70 MHz with a real-time sampling rate of 1GSa/s, the GDS-1000A-U employs MemoryPrime technology. Using MemoryPrime technology, the GDS-1000A-U is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time, without effecting performance.. . Coupled with the high resolution 5.7" color TFT display, with user-friendly interface USB device and host port make the GDS-1000A-U series feature-rich. Furthermore, the GDS-1000A-U series provide a lifetime warranty program!

Technical specifications
Sample Rate 1 GSa/s
Rise time 2.3 s
Number of channels 2
Display 5.7" TFT
Version Storage oscilloscope
Bandwidth 150 MHz
Width 310 mm
Weight 2.5 kg
Height 142 mm
Category Cat II
Length 140 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Bandwidth
Display
Height
Weight
Category
Number of channels
Version
Sample Rate
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Bandwidth
Display
Height
Weight
Category
Number of channels
Version
Sample Rate