GW Instek GDS-2202A 8" LCD Color Display Visual Persistence Digital Storage Oscilloscope with USB Port, 200MHz Bandwidth, 2-Channel, 1.75ns Rise Time. 2GSa/s Real-time Sampling Rate and up to 300MHz Bandwidth. GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.. . 2Mega Point Record Length, Waveform Search and Segmented Memory Functions. The GDS-2000A Series provides 2Mega point record length, and Waveform Search and Segmented Memory functions as standard features. The events of interest can be captured and saved into the Segmented Memory, which can be divided into 2048 sections, for observation, while the irrelevant waveforms can be ignored. Consequently, the overall efficiency of memory usage can be enhanced. Under Waveform Search mode, after the input signal is triggered, the GDS-2000A Series is able to Search and Mark the waveform sections, which comply with user-defined search condition and threshold level within the whole memory. Meanwhile, with Zoom window and Play/Pause button to scroll through whole displayed waveform, the user can rapidly navigate all the waveforms in an efficient way.
Sample Rate | 1 GSa/s | |
Rise time | 1.75 s | |
Number of channels | 2 | |
Display | 8" TFT | |
Version | Storage oscilloscope | |
Bandwidth | 200 MHz | |
Width | 380 mm | |
Weight | 4.2 kg | |
Height | 220 mm | |
Category | Cat II | |
Length | 145 mm |
Country of origin | TW |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
20K1122
Manufacturer SKU:
DS2-16LA
Order No.:
20K1155
Manufacturer SKU:
GRA-420
Order No.:
20K1124
Manufacturer SKU:
DS2-GPIB
Order No.:
20K1125
Manufacturer SKU:
DS2-LAN
Order No.:
20K1123
Manufacturer SKU:
DS2-FGN
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available