Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Oscilloscope, 200 MHz, 2, 700 V

  • Bandwidth: 200 MHz
  • Channels: 2
  • max. voltage (AC): 700 V
Order No. 20 K 1083
Manufacturer name Good Will Instrument
Series GDS-200
Manufacturer No. GDS-220
01DS220000GT
piece
Total

€ 1,439.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 1,439.90
product.detail.add.UNDEFINED

Technical features

200 MHz
2
700 V
1.5 kg
Yes
2 mV
No
1 GSa/s

Manufacturer information

Manufacturer name Good Will Instrument
Series GDS-200
Manufacturer number GDS-220
01DS220000GT
GTIN 4719692503831
Country of origin Taiwan
The above illustration may deviate
GW Instek GDS-220 Touch Screen Oscilloscope, Compact Digital, 200MHz, 2 Channels, 7"", 1 GSa/s Sample Rate, 5M Memory Depth per Channel, Built-in 50,000 Counts DMM
GDS-200/300 series oscilloscopes, the brand new concept compact digital oscilloscopes developed by GW Instek, introduce 7” capacitive full touch panel LCD which can be positioned in portrait and landscape display. The recharging-battery design makes the series easy to operate for field operations. The GDS-200/300 series are applicable in laboratories, R&D, large electric system tests, power product tests, motor tests, solar power battery inspection and repair, and maintenance personnel who are always on field assignments.
The GDS-200/300 series, with two analog signal input channels, have advanced and standard models which come with 70MHz, 100MHz and 200MHz bandwidth. The maximum sample rate per channel is 1GSa/s and memory depth is 5Mpts. GDS-300 series oscilloscopes are equipped with 50,000 counts DMM, and GDS-200 5,000 counts DMM which can simultaneously measure and monitor A.C. and D.C. voltage and current, and temperature. Trend plot in a long period of time can also be drawn that allows engineers to effectively monitor standard electric parameters while measuring basic circuit signals.
Optional 40 MHz dual-channel differential probe can achieve equivalent isolation results for measurement system under strict power and grounding environment. Users can also easily apply the oscilloscope as a very convenient USB storage equipment to store waveform images and raw data. Additionally, the oscilloscope can be connected with smart phones to transmit the recorded data. Engineers are aware of GW Instek oscilloscopes’ thoughtful designs through diversified application software. Advanced DMM function and GO/NOGO template editing facilitate users in conducting advanced diversified measurement functions. Engineering calculator, attenuation calculation analysis, and resistance indication analysis help users apply auxiliary functions that demonstrate the concept of powerful and comprehensive technological integration.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions