GDS-2104A | GW Instek

4-channel oscilloscope GDS-2104A, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns

Order No.: 20K1080
EAN: 4719692500182
MPN:
GDS-2104A
01DS2104A0GT
Series: GDS
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
2,626.33 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,626.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,626.33 €

Oscilloscope, GDS-2104A, GW Instek

GW Instek GDS-2104A 8" LCD Color Display Visual Persistence Digital Storage Oscilloscope with USB Port, 100MHz Bandwidth, 4-Channel, 3.5ns Rise Time. 2GSa/s Real-time Sampling Rate and up to 300MHz Bandwidth. GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.. . 2Mega Point Record Length, Waveform Search and Segmented Memory Functions. The GDS-2000A Series provides 2Mega point record length, and Waveform Search and Segmented Memory functions as standard features. The events of interest can be captured and saved into the Segmented Memory, which can be divided into 2048 sections, for observation, while the irrelevant waveforms can be ignored. Consequently, the overall efficiency of memory usage can be enhanced. Under Waveform Search mode, after the input signal is triggered, the GDS-2000A Series is able to Search and Mark the waveform sections, which comply with user-defined search condition and threshold level within the whole memory. Meanwhile, with Zoom window and Play/Pause button to scroll through whole displayed waveform, the user can rapidly navigate all the waveforms in an efficient way.

Technical specifications
Sample Rate 1 GSa/s
Rise time 3.5 s
Number of channels 4
Display 8" TFT
Version Storage oscilloscope
Bandwidth 100 MHz
Width 380 mm
Weight 4.2 kg
Height 220 mm
Category Cat II
Length 145 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Category
Width
Length
Bandwidth
Height
Weight
Number of channels
Version
Display
Sample Rate
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Width
Length
Bandwidth
Height
Weight
Number of channels
Version
Display
Sample Rate