GDS-2072E | GW Instek

2-channel oscilloscope GDS-2072E, 70 MHz, 1 GSa/s, 8" TFT, 5 ns

Order No.: 20K1074
EAN: 4719692500120
MPN:
GDS-2072E
01DS272E00GS
Series: GDS
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
794.92 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
794.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
794.92 €

Oscilloscope, GDS-2072E, GW Instek

GW Instek GDS-2072E 8" LCD Color Display Visual Persistence Digital Storage Oscilloscope with USB Port, 70MHz Bandwidth, 2-Channel, 5ns Rise Time. The GDS-2000E digital oscilloscope features bandwidth selections of 200MHz, 100MH, and 70MHz. Two-channel model provides 1GSa/s real-time sampling rate for each channel, four-channel model provides 1GSa/s maximum real-time sampling rate. The 8-inch 800*480 TFT LCD display and the minimum 1mV/div vertical range allow the GDS-2000E series to measure complex feeble signals and clearly display measurement results.. With respect to the memory depth, the GDS-2000E series digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. Users, based upon the application requirements, can select 1K, 10K, 100K, 1M or 10M memory depth. Short memory depth collocating with the high sampling rate allows users to observe fast-changing waveforms and, on the other hand, long memory depth aims for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory. The segmented memory can be divided the maximum into 29,000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. With the function, more meaningful waveforms can be saved and target waveforms can be displayed rapidly. With the waveform search function, users can rapidly search desired waveforms according to the required trigger conditions.

Technical specifications
Sample Rate 1 GSa/s
Rise time 5 s
Number of channels 2
Display 8" TFT
Version Storage oscilloscope
Bandwidth 70 MHz
Width 384 mm
Weight 2.8 kg
Height 208 mm
Category Cat II
Length 127.3 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Bandwidth
Display
Height
Weight
Category
Number of channels
Version
Sample Rate
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Bandwidth
Display
Height
Weight
Category
Number of channels
Version
Sample Rate