Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Oscilloscope, 100 MHz, 2, 1 GSa/s

  • Bandwidth: 100 MHz
  • Channels: 2
  • Abtastrate: 1 GSa/s

Order No. 20 K 1070

Manufacturer name

Good Will Instrument

Manufacturer No.

GDS-1102A-U
01DS112A10GT

piece
Total

€ 447.44
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 447.44
product.detail.add.UNDEFINED

Technical features

100 MHz
2
1 GSa/s

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GDS-1102A-U
01DS112A10GT
GTIN 4719692501936
Country of origin China
The above illustration may deviate
GW Instek GDS-1102A-U 5.7"" LCD Color Display Digital Storage Oscilloscope with USB Port, 100MHz Bandwidth, 2-Channel, 3.5ns Rise Time
The GDS-1000A-U series provide a unique solution. The GDS-1000A-U lineup includes GDS-1152A-U, GDS-1102A-U and GDS-1072A-U three models. Operating at 150, 100 or 70 MHz with a real-time sampling rate of 1GSa/s, the GDS-1000A-U employs MemoryPrime technology . Using MemoryPrime technology, the GDS-1000A-U is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time, without effecting performance.

Coupled with the high resolution 5.7” color TFT display, with user-friendly interface USB device and host port make the GDS-1000A-U series feature-rich. Furthermore, the GDS-1000A-U series provide a lifetime warranty program!
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions